
Highlights & Details
Ifm KX5001 capacitive sensor
- For applications in areas where there is a risk of explosion
- Simply setting the switching distance using potentiometers
- LED status indicator is highly visible
- For connection to intrinsically safe circuits
- High mechanical strength due to robust metal housing
Technical specifications
- Dimensions [mm]: M34 x 1.5 / L = 92
- Connection to switching amplifier: Yes
- Supply voltage DC [V]: 7.5...15
- Display: Switch status 1 x LED, yellow
- Level measuring principle: Capacitive
- Ambient temperature-1 [°C]: -20...60
- ATEX Device Identification:II 1G Ex ia IIB T6 Ga; II 1D Ex ia IIIC T90 °C Da
- Output function: NC
- Built: Not flush-mounted
- Electrical version: NAMUR
- Housing: Threaded design
- Weight [g]: 421,500
- Thread name M34 x 1.5
- Hysteresis: 1...15
- Cable: 2 m, PVC; 3 x 0.5 mm²
- Correction factor (Glass): 0.4
- Correction factor (ceramic): 0.2
- Correction factor (PVC): 0.2
- Correction factor (water): 1
- Max. Self-inductance [µH]: 1
- Max. Equity [nF]: 375
- MTTF: 838
- Rated voltage DC [V]: 8.2; (1kΩ)
- Switching distance [mm]: 15
- Switching distance adjustable: Yes
- Switching frequency DC [Hz]: 40
- Switch point drift: -15...15
- Switching amplifier: Connection to certified intrinsically safe circuits with the highest values: U = 15 V / I = 50 mA / P = 120 mW
- Protection system: IP 65
- Protection class: I
- Power consumption [mA]: < 1; (blocking; conductive: > 2.2)
- Factory setting Switching distance [mm]: 15
- APPROVAL DMT 01 ATEX E 020
- Product type
Sensor
- Type
KX5001
- Contact type
1 breaker
- Switching distance (max.)
15 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Capacitive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
92 mm
- (Ø)
34 mm
- Dim
(Ø x L) 34 mm x 92 mm
- Ex Zoning
1
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320407 ifm Electronic Sensor Capacitive KX5001 KX5001 non-shielded NAMUR (Ø x L) 34 mm x 92 mm
User & Safety Instructions
User & Safety Instructions 3320407 ifm Electronic Sensor Capacitive KX5001 KX5001 non-shielded NAMUR (Ø x L) 34 mm x 92 mm
Description
Ifm KX5001 capacitive sensor
This text is machine translated.
This text is machine translated.










