
Technical specifications
- Product type
Sensor
- Type
KX5002
- Contact type
1 breaker
- Switching distance (max.)
15 mm
- Outputs
NAMUR
- Enclosure material
Metal
- Model
Capacitive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
92 mm
- (Ø)
34 mm
- Dim
(Ø x L) 34 mm x 92 mm
- Ex Zoning
1
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320533 ifm Electronic Sensor Capacitive KX5002 KX5002 non-shielded NAMUR (Ø x L) 34 mm x 92 mm
User & Safety Instructions
User & Safety Instructions 3320533 ifm Electronic Sensor Capacitive KX5002 KX5002 non-shielded NAMUR (Ø x L) 34 mm x 92 mm










