
Highlights & Details
Ifm GF711S inductive safety sensor
- EN 60947-5-3, IEC 61508 and ISO 13849 certified
- Special actuator not required for electronic safety sensors
- Connection to safety PLC, safe AS-i modules or safe evaluation units
Technical specifications
- Dimensions [mm] M12 x 1 / L = 70
- Display: Operation: 1 x LED, green; signal: 1 x LED, yellow
- Ambient temperature-1 [°C]: -25...70
- Ambient temperature-2 [°C]: 10...40
- Application: Industrial application
- 2 x OSSD (A1 and A2)
- Output characteristics: Interface type C class 1
- Output voltage at 24 V: Compatible with EN 61131-2 inputs type 1, 2
- Rated insulation voltage [V]: 30
- Special feature: Gold-plated contacts
- Operating mode: Continuous operation (maintenance-free)
- Operating voltage [V]: 19.2... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Location area: Class C according to EN 60654-1 Weather-protected place of use
- Electrical version: PNP
- Release zone [mm]: 0.5...4
- Duration of use TM (Mission Time) [h]: ≤ 175200
- Housing: Threaded design
- Safe cut-off distance s(ar) [mm]: 6
- Weight [g]: 105,500
- Thread name M12 x 1
- Ionizing radiation: Not permitted
- Short-circuit protection: Yes
- Air pressure [kPa]: 80...106
- Max. Standby delay time [ms]: 1000
- Max. Height above NN [m]: 2000
- Max. Capacity load CL_max [nF]: 20
- max. Voltage drop switch output DC [V]: 2.5; (30 mA)
- Max. Permissible relative humidity [%]: Short-term: 5...95 ; permanent: 5...70
- PFH [1/h]: 1.0E-07
- Response time to safety request [ms]: 1
- Response time when approaching the release zone [ms]: 1
- Risk Time (Error Response Time) [ms]: 20
- Salt mist: No.
- Protection class IP 65; IP 67
- Protection class III
- Safety-related function: Safe state in case of damping
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 20
- Temperature change rate [K/min]: 0.5
- Overload-proof: No.
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
GF711S
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
2 makers
- Switching distance (max.)
6 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65/67
- Length
70 mm
- Height
70 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 70 mm
- Content
1 pc(s)
- Weight
0.12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319131 ifm Electronic Sensor Inductive GF711S GF711S M12 non-shielded PNP (Ø x H) 12 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3319131 ifm Electronic Sensor Inductive GF711S GF711S M12 non-shielded PNP (Ø x H) 12 mm x 70 mm
Description
Ifm GF711S inductive safety sensor
This text is machine translated.
This text is machine translated.










