
Technical specifications
- Product type
Sensor
- Type
GG505S
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
Clock signal
- Switching distance (max.)
15 mm
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
90 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 90 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3319773 ifm Electronic Sensor Inductive GG505S GG505S M18 x 1 non-shielded (Ø x L) 18 mm x 90 mm
User & Safety Instructions
User & Safety Instructions 3319773 ifm Electronic Sensor Inductive GG505S GG505S M18 x 1 non-shielded (Ø x L) 18 mm x 90 mm










