
Technical specifications
- Product type
Sensor
- Type
GG711S
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
2 makers
- Switching distance (max.)
12 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65/67
- Length
70.5 mm
- Height
70.5 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 70.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319334 ifm Electronic Sensor Inductive GG711S GG711S M18 x 1 non-shielded PNP (Ø x H) 18 mm x 70.5 mm
User & Safety Instructions
User & Safety Instructions 3319334 ifm Electronic Sensor Inductive GG711S GG711S M18 x 1 non-shielded PNP (Ø x H) 18 mm x 70.5 mm










