
Technical specifications
- Product type
Sensor
- Type
GI506S
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
Clock signal
- Model
Inductive
- Installation type
non-shielded
- Size
M30
- Connector
M12
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
70 °C
- Length
80 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 80 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3319900 ifm Electronic Sensor Inductive GI506S GI506S M30 non-shielded (Ø x L) 30 mm x 80 mm
User & Safety Instructions
User & Safety Instructions 3319900 ifm Electronic Sensor Inductive GI506S GI506S M30 non-shielded (Ø x L) 30 mm x 80 mm










