
Technical specifications
- Product type
Sensor
- Type
GI712S
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
2 makers
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65/67
- Length
70 mm
- Height
70 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 70 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319373 ifm Electronic Sensor Inductive GI712S GI712S M30 shielded PNP (Ø x H) 30 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3319373 ifm Electronic Sensor Inductive GI712S GI712S M30 shielded PNP (Ø x H) 30 mm x 70 mm










