
Technical specifications
- Product type
Sensor
- Type
GM504S
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
Clock signal
- Switching distance (max.)
30 mm
- Model
Inductive
- Installation type
non-shielded
- Size
40 x 40 x 65 mm
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
66 mm
- Width
40 mm
- Height
40 mm
- Dim
(L x W x H) 66 x 40 x 40 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3319915 ifm Electronic Sensor Inductive GM504S GM504S 40 x 40 x 65 mm non-shielded (L x W x H) 66 x 40 x 40 mm
User & Safety Instructions
User & Safety Instructions 3319915 ifm Electronic Sensor Inductive GM504S GM504S 40 x 40 x 65 mm non-shielded (L x W x H) 66 x 40 x 40 mm








