
Technical specifications
- Product type
Sensor
- Type
GM701S
- Min. operating voltage
19.2 V DC
- Max. operating voltage
30 V DC
- Operating voltage
19.2 - 30 V DC
- Contact type
2 makers
- Switching distance (max.)
30 mm
- Outputs
PNP
- Enclosure material
Zinc (die-cast)
- Model
Inductive
- Installation type
non-shielded
- Size
40 x 40 x 65 mm
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65/67
- Length
40 mm
- Width
40 mm
- Height
66 mm
- Dim
(L x W x H) 40 x 40 x 66 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320664 ifm Electronic Sensor Inductive GM701S GM701S 40 x 40 x 65 mm non-shielded PNP (L x W x H) 40 x 40 x 66 mm
User & Safety Instructions
User & Safety Instructions 3320664 ifm Electronic Sensor Inductive GM701S GM701S 40 x 40 x 65 mm non-shielded PNP (L x W x H) 40 x 40 x 66 mm








