
Technical specifications
- Product type
Sensor
- Type
I17003
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
70 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
45 mm
- (Ø)
100 mm
- Dim
(Ø x L) 100 mm x 45 mm
- Content
1 pc(s)
- Switching frequency
5 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320603 ifm Electronic Sensor Inductive I17003 I17003 non-shielded PNP (Ø x L) 100 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 3320603 ifm Electronic Sensor Inductive I17003 I17003 non-shielded PNP (Ø x L) 100 mm x 45 mm







