
Highlights & Details
Ifm IB0090 Inductive Sensor
- With combined AC/DC output stage
- Two-wire technology
- Plastic smooth sleeve against adhesion
- PBT-housing resistant to pickling agent
- With PVC connection line and M12 plug connection
Technical specifications
- Dimensions [mm]: Ø 34 / L = 82
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...16.2
- Ambient temperature-1 [°C]: -25...80
- Output function: Closer
- OPERATING VOLTAGE [V]: 20...250 AC/DC
- Continuous current carrying capacity of switching output AC [mA]: 250; (350 (...50 °C)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
- Cylindrical housing
- Weight [g]: 209,500
- Hysteresis: 3...15
- Cable: Plug - cable 0.5 m, PVC
- Correction factor (Al): 0.5
- Correction factor (Cu): 0.4
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit-proof: No.
- Short-term current carrying capacity of the switching output [mA]: 2200; (20 ms / 0.5 Hz)
- Max. RESIDUAL CURRENT [MA]: 1 (250 V AC) / 0.8 (140 V AC) / 0.8 (24 V DC)
- max. Voltage drop switch output AC [V]: 6.5
- max. Voltage drop switch output DC [V]: 6
- Minimum load current [mA]: 5
- Real switching distance Sr [mm]: 20 ± 10 %
- Switching distance [mm]: 20
- Switching frequency AC [Hz]: 25
- Switching frequency DC [Hz]: 60
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Plug connection: Plug - pin layout: 0090 - plug connection: 1 x M12; code: B
- Overload-proof: No.
- Reverse polarity protected: No.
- Product type
Sensor
- Type
IB0090
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
1 maker
- Switching distance (max.)
20 mm
- Enclosure material
PBT
- Model
Inductive
- Installation type
non-shielded
- Connector
M12
- Cable length
0.5 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
82 mm
- (Ø)
34 mm
- Dim
(Ø x L) 34 mm x 82 mm
- Content
1 pc(s)
- Switching frequency
25 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319447 ifm Electronic Sensor Inductive IB0090 IB0090 non-shielded (Ø x L) 34 mm x 82 mm
User & Safety Instructions
User & Safety Instructions 3319447 ifm Electronic Sensor Inductive IB0090 IB0090 non-shielded (Ø x L) 34 mm x 82 mm
Description
Ifm IB0090 Inductive Sensor
This text is machine translated.
This text is machine translated.







