
Technical specifications
- Product type
Sensor
- Type
IB5065
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
20 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Material properties
acid-resistant
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
10 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
82 mm
- (Ø)
34 mm
- Dim
(Ø x L) 34 mm x 82 mm
- Content
1 pc(s)
- Switching frequency
60 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322355 ifm Electronic Sensor Inductive IB5065 IB5065 non-shielded PNP (Ø x L) 34 mm x 82 mm
User & Safety Instructions
User & Safety Instructions 3322355 ifm Electronic Sensor Inductive IB5065 IB5065 non-shielded PNP (Ø x L) 34 mm x 82 mm







