
Highlights & Details
Ifm IB5133 Inductive sensor
- Very long switching distance
- Output function NO / NC programmable
- With connection space rotating by 90°
- Plastic smooth sleeve against adhesion
- PBT-housing resistant to pickling agent
Technical specifications
- Dimensions [mm]: Ø 34 / L = 98
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...24.3
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Built: Not flush-mounted
- Electrical version: PNP
- Cylindrical housing
- Weight [g]: 187,000
- Connection / Terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 7...13 mm; cable gland: M20 X 1.5
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1824
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 30 ± 10 %
- Switching distance [mm]: 30
- Switching frequency DC [Hz]: 350
- Switch point drift: -10...10
- Protection system: IP 65
- Protection class: II
- Power consumption 15; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IB5133
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
30 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Material properties
acid-resistant
- Installation type
non-shielded
- Connector
Clip
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
98 mm
- (Ø)
34 mm
- Dim
(Ø x L) 34 mm x 98 mm
- Content
1 pc(s)
- Switching frequency
350 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319009 ifm Electronic Sensor Inductive IB5133 IB5133 non-shielded PNP (Ø x L) 34 mm x 98 mm
User & Safety Instructions
User & Safety Instructions 3319009 ifm Electronic Sensor Inductive IB5133 IB5133 non-shielded PNP (Ø x L) 34 mm x 98 mm
Description
Ifm IB5133 Inductive sensor
This text is machine translated.
This text is machine translated.










