
Technical specifications
- Product type
Sensor
- Type
ID002A
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
60 mm
- Model
Inductive
- Installation type
non-shielded
- Connector
Clip
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
105 mm
- Width
80 mm
- Height
42 mm
- Dim
(L x W x H) 105 x 80 x 42 mm
- Content
1 pc(s)
- Switching frequency
4 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320872 ifm Electronic Sensor Inductive ID002A ID002A non-shielded (L x W x H) 105 x 80 x 42 mm
User & Safety Instructions
User & Safety Instructions 3320872 ifm Electronic Sensor Inductive ID002A ID002A non-shielded (L x W x H) 105 x 80 x 42 mm







