
Technical specifications
- Product type
Sensor
- Type
ID0049
- Min. operating voltage
20 V DC
20 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 20 - 250, 250 V DC, V AC
- Contact type
1 maker
- Switching distance (max.)
50 mm
- Model
Inductive
- Installation type
shielded
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
92 mm
- Width
80 mm
- Height
40 mm
- Dim
(L x W x H) 92 x 80 x 40 mm
- Content
1 pc(s)
- Switching frequency
25 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319976 ifm Electronic Sensor Inductive ID0049 ID0049 shielded (L x W x H) 92 x 80 x 40 mm
User & Safety Instructions
User & Safety Instructions 3319976 ifm Electronic Sensor Inductive ID0049 ID0049 shielded (L x W x H) 92 x 80 x 40 mm










