
Highlights & Details
Ifm ID5033 Inductive sensor
- Very long switching distance
- Large active sensor surface
- Simply setting the switching distance using potentiometers
- Robust housing for use in rough industrial environment
Technical specifications
- Dimensions [mm] 120 x 80 x 30
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...40.5
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: Closer
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Built: Not flush-mounted
- Electrical version: PNP
- Housing: Square
- Weight [g]: 750,000
- Hysteresis: 1...15
- Cable: 6 m, PVC; 3 x 0.5 mm²
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1390
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 50 ± 10 %
- Switching distance [mm]: 50
- Switching distance adjustable: Yes
- Switching frequency DC [Hz]: 100
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Power consumption 15; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Factory setting Switching distance [mm]: 50
- Product type
Sensor
- Type
ID5033
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
50 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
120 mm
- Width
80 mm
- Height
30 mm
- Dim
(L x W x H) 120 x 80 x 30 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320468 ifm Electronic Sensor Inductive ID5033 ID5033 non-shielded PNP (L x W x H) 120 x 80 x 30 mm
User & Safety Instructions
User & Safety Instructions 3320468 ifm Electronic Sensor Inductive ID5033 ID5033 non-shielded PNP (L x W x H) 120 x 80 x 30 mm
Description
Ifm ID5033 Inductive sensor
This text is machine translated.
This text is machine translated.







