
Highlights & Details
Ifm IE5203 Inductive Sensor
- For use in narrow installation spaces
- Robust metal casing for use in harsh industrial environments
- Very high switching frequency
- Output function NO / NC programmable
- With robust M12 connector
Technical specifications
- Dimensions [mm]: M8 x 1 / L = 60
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...0.81
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: A = 5 mm: 1.5 ; B: 2
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 5... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP/NPN
- Increased switching distance: No.
- Full metal housing: No.
- Housing: Threaded design
- Weight [g]: 22,500
- Thread name M8 x 1
- Hysteresis: 1...20
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.1
- Correction factor (Ms): 0.3
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.8
- max. Voltage drop switch output DC [V]: 4.6
- Minimum load current [mA]: 4
- MTTF: 1703
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 1 ± 10 %
- Switching distance [mm]: 1
- Switching frequency DC [Hz]: 2000
- Switch point drift: -10...10
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0142 - plug connection: 1 x M12; coding: A.
- Current consumption: < 10
- Overload-proof: Yes
- Product type
Sensor
- Type
IE5203
- Min. operating voltage
5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
5 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
1 mm
- Outputs
PNP
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M8
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
60 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318310 ifm Electronic Sensor Inductive IE5203 IE5203 M8 shielded PNP, NPN (Ø x L) 8 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318310 ifm Electronic Sensor Inductive IE5203 IE5203 M8 shielded PNP, NPN (Ø x L) 8 mm x 60 mm
Description
Ifm IE5203 Inductive Sensor
This text is machine translated.
This text is machine translated.







