
Highlights & Details
Ifm IE5238 Inductive Sensor
- For use in narrow installation spaces
- Robust metal casing for use in harsh industrial environments
- Very high switching frequency
- Two-wire technology
- Output function NO / NC programmable
Technical specifications
- Dimensions [mm]: M8 x 1 / L = 50
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...1.6
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: A = 5 mm: 1 ; B: 2
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 5... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Built: Not flush-mounted
- Electrical version: PNP/NPN
- Housing: Threaded design
- Weight [g]: 49,900
- Thread name M8 x 1
- Hysteresis: 1...15
- Cable: 2 m, PUR/PVC; 2 x 0.14 mm²
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.8
- max. Voltage drop switch output DC [V]: 4.6
- Minimum load current [mA]: 4
- MTTF: 3377
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 2 ± 10 %
- Switching distance [mm]: 2
- Switching frequency DC [Hz]: 2000
- Switch point drift: -10...10
- IP 67 protection
- Protection class III
- Overload-proof: Yes
- Product type
Sensor
- Type
IE5238
- Min. operating voltage
5 V DC
- Max. operating voltage
36 V DC
- Operating voltage
5 - 36 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
50 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318312 ifm Electronic Sensor Inductive IE5238 IE5238 non-shielded PNP, NPN (Ø x L) 8 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 3318312 ifm Electronic Sensor Inductive IE5238 IE5238 non-shielded PNP, NPN (Ø x L) 8 mm x 50 mm
Description
Ifm IE5238 Inductive Sensor
This text is machine translated.
This text is machine translated.







