
Technical specifications
- Product type
Sensor
- Type
IE5340
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
5 mm
- Outputs
PNP
NPN
- Enclosure material
Stainless steel V4A
- Model
Inductive
- Installation type
non-shielded
- Size
M8
- Connector
M8
- Min. temperature
0 °C
- Max. temperature
60 °C
IP67
- Length
40 mm
- Height
40 mm
- (Ø)
8 mm
- Dim
(Ø x H) 8 mm x 40 mm
- Content
1 pc(s)
- Switching frequency
600 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317745 ifm Electronic Sensor Inductive IE5340 IE5340 M8 non-shielded PNP, NPN (Ø x H) 8 mm x 40 mm
User & Safety Instructions
User & Safety Instructions 3317745 ifm Electronic Sensor Inductive IE5340 IE5340 M8 non-shielded PNP, NPN (Ø x H) 8 mm x 40 mm







