
Highlights & Details
Ifm IE5344 inductive sensor
- Special short design
- For use in narrow installation spaces
- Space-saving connection technology
- High switching distance for high plant availability
- Reduced storage due to operation as a three-conductor or two-conductor device
Technical specifications
- Dimensions [mm]: M8 x 1 / L = 37
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...2.4
- Ambient temperature-1 [°C]: 0...60
- Short-circuit protection version: Synchronised
- Output function: Closer
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of switching output DC [mA]: 100; (only in 2-wire operation)
- Flush mounting type: Flush mounting
- Electrical version: PNP/NPN
- Housing: Threaded design
- Weight [g]: 24,600
- Thread name M8 x 1
- Hysteresis: 1...15
- Cable: Plug - cables: 0.3 m, PVC; 3 x 0.14 mm²
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.5; (only in 2-wire operation)
- max. Voltage drop switch output DC [V]: 2.8
- Minimum load current [mA]: 2
- MTTF: 1517
- Test mark (special cases): CCC
- Switching distance [mm]: 3
- Switching frequency DC [Hz]: 1000
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0059 - plug connection: 1 x M8; coding: A; locking: Snap-in screw connection
- Power consumption [mA]: < 10; (only in 3-wire operation)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IE5344
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
3 mm
- Outputs
PNP
NPN
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M8
- Connector
M8
- Cable length
0.3 m
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
60 °C
IP67
- Length
37 mm
- Height
37 mm
- (Ø)
8 mm
- Dim
(Ø x H) 8 mm x 37 mm
- Content
1 pc(s)
- Switching frequency
1000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318167 ifm Electronic Sensor Inductive IE5344 IE5344 M8 shielded PNP, NPN (Ø x H) 8 mm x 37 mm
User & Safety Instructions
User & Safety Instructions 3318167 ifm Electronic Sensor Inductive IE5344 IE5344 M8 shielded PNP, NPN (Ø x H) 8 mm x 37 mm
Description
Ifm IE5344 inductive sensor
This text is machine translated.
This text is machine translated.







