
Technical specifications
- Product type
Sensor
- Type
IE5368
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
shielded
- Size
M8
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Length
27 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 27 mm
- Content
1 pc(s)
- Switching frequency
1500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318095 ifm Electronic Sensor Inductive IE5368 IE5368 M8 shielded PNP (Ø x L) 8 mm x 27 mm
User & Safety Instructions
User & Safety Instructions 3318095 ifm Electronic Sensor Inductive IE5368 IE5368 M8 shielded PNP (Ø x L) 8 mm x 27 mm







