
Highlights & Details
Ifm IEC203 Inductive Sensor
- For use in machine tools and metal processing
- Resistant to oils and coolants
- Extremely robust thanks to active metal surface
- High switching distance for high plant availability
- Permanently readable laser type plate
Technical specifications
- Dimensions [mm]: M8 x 1 / L = 60
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...1.62
- Ambient temperature-1 [°C]: -25...70
- Tightening torque [Nm]: < 5
- Application: Use in tool machines, cooling agents and lubricants
- Output function: Closer
- Special feature: Gold-plated contacts; increased switching distance; full metal housing
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 50
- Flush mounting type: Flush mounting
- Electrical version: NPN
- Increased switching distance: Yes
- Full-metal housing: Yes
- Housing: Threaded design
- Weight [g]: 21,600
- Thread name M8 x 1
- Hysteresis: 1...20
- Correction factor (Al): 0.6
- Correction factor (Cu): 0.5
- Correction factor (Ms): 0.7
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1389
- Real switching distance Sr [mm]: 2 ± 10 %
- Switching distance [mm]: 2
- Switching frequency DC [Hz]: 100
- Switch point drift: -10...10
- Protection class IP 67; IP 68; ("Cooler")
- Protection class III
- Plug connection: Plug - pin layout: 0061 - connector: 1 x M12; coding: A; body: PA; contacts: Gold-plated
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IEC203
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M8
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
60 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317869 ifm Electronic Sensor Inductive IEC203 IEC203 M8 shielded NPN (Ø x L) 8 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3317869 ifm Electronic Sensor Inductive IEC203 IEC203 M8 shielded NPN (Ø x L) 8 mm x 60 mm
Description
Ifm IEC203 Inductive Sensor
This text is machine translated.
This text is machine translated.







