
Technical specifications
- Product type
Sensor
- Type
IEC216
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
- Switching distance (max.)
2 mm
- Outputs
NPN
- Enclosure material
Metal
- Model
Inductive
- Material properties
oil-resistant
- Installation type
shielded
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
37.5 mm
- (Ø)
2.9 mm
- Dim
(Ø x L) 2.9 mm x 37.5 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317710 ifm Electronic Sensor Inductive IEC216 IEC216 shielded NPN (Ø x L) 2.9 mm x 37.5 mm
User & Safety Instructions
User & Safety Instructions 3317710 ifm Electronic Sensor Inductive IEC216 IEC216 shielded NPN (Ø x L) 2.9 mm x 37.5 mm







