
Highlights & Details
Ifm IER203 Inductive Sensor
- For use in machine tools and metal processing
- Resistant to sweat due to non-stick coating
- Extremely robust thanks to active metal surface
- High switching distance for high plant availability
- Very good value for money
Technical specifications
- Dimensions [mm]: M8 x 1 / L = 45
- Display: Switch status: 1 x LED, green; 1 x LED, red settings help
- Working distance [mm]: 0...1.6
- Ambient temperature-1 [°C]: -25...70
- Application: Use in welding
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Gold-plated contacts; Increased switching distance; All-metal housing; Optical setting aid; non-stick coating
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 50
- Flush mounting type: Flush mounting
- Electrical version: PNP/NPN
- Increased switching distance: Yes
- Full-metal housing: Yes
- Housing: Threaded design
- Weight [g]: 34,700
- Thread name M8 x 1
- Hysteresis: 1...20
- Cable: Plug - cables: 0.3 m, PUR; 2 x 0.34 mm²
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.6
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.75
- max. Voltage drop switch output DC [V]: 2.5
- Minimum load current [mA]: 2
- MTTF: 1384
- Optical adjustment tool: Yes
- Test mark (special cases): CCC
- Switching distance [mm]: 2
- Switching frequency DC [Hz]: 150
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0142 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IER203
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Connector
M12
- Cable length
0.3 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
45 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 45 mm
- Content
1 pc(s)
- Switching frequency
150 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318903 ifm Electronic Sensor Inductive IER203 IER203 shielded PNP, NPN (Ø x L) 8 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 3318903 ifm Electronic Sensor Inductive IER203 IER203 shielded PNP, NPN (Ø x L) 8 mm x 45 mm
Description
Ifm IER203 Inductive Sensor
This text is machine translated.
This text is machine translated.







