
Technical specifications
- Product type
Sensor
- Type
IF5346
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
71 mm
- Content
1 pc(s)
- Switching frequency
400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318102 ifm Electronic Sensor Inductive IF5346 IF5346 non-shielded PNP
User & Safety Instructions
User & Safety Instructions 3318102 ifm Electronic Sensor Inductive IF5346 IF5346 non-shielded PNP







