
Highlights & Details
Ifm IF5619 inductive sensor
- Very high switching frequency
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Robust metal casing for use in harsh industrial environments
- For accurate detection of position on machines
Technical specifications
- Dimensions [mm] M12 x 1 / L = 83
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...1.6
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: Closer
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Flush mounting type: Flush mounting
- Electrical version: NPN
- Housing: Threaded design
- Weight [g]: 32,300
- Thread name M12 x 1
- Hysteresis: 3...15
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 945
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 2 ± 10 %
- Switching distance [mm]: 2
- Switching frequency DC [Hz]: 800
- Switch point drift: -10...10
- IP 67 protection
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Power consumption 15; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IF5619
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
83 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 83 mm
- Content
1 pc(s)
- Switching frequency
800 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318221 ifm Electronic Sensor Inductive IF5619 IF5619 M12 shielded NPN (Ø x L) 12 mm x 83 mm
User & Safety Instructions
User & Safety Instructions 3318221 ifm Electronic Sensor Inductive IF5619 IF5619 M12 shielded NPN (Ø x L) 12 mm x 83 mm
Description
Ifm IF5619 inductive sensor
This text is machine translated.
This text is machine translated.







