
Highlights & Details
Ifm IF5626 Inductive Sensor
- Output function NO / NC programmable
- Two-wire technology
- Very high switching frequency
- High protection class to meet the requirements of harsh industrial ambient
- Large operating voltage range
Technical specifications
- Dimensions [mm] M12 x 1 / L = 71
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...3.25
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10... 55 DC
- Continuous current carrying capacity of the switching output DC [mA]: 400
- Built: Not flush-mounted
- Electrical version: PNP/NPN
- Housing: Threaded design
- Weight [g]: 315,700
- Thread name M12 x 1
- Hysteresis: 1...15
- Cable: 10 m, PUR/PVC; 2 x 0.34 mm²
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.5
- max. Voltage drop switch output DC [V]: 4.6
- Minimum load current [mA]: 4
- MTTF: 1815
- Real switching distance Sr [mm]: 4 ± 10 %
- Switching distance [mm]: 4
- Switching frequency DC [Hz]: 1500
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IF5626
- Min. operating voltage
10 V DC
- Max. operating voltage
55 V DC
- Operating voltage
10 - 55 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
NPN
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
10 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
71 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 71 mm
- Content
1 pc(s)
- Switching frequency
1500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318332 ifm Electronic Sensor Inductive IF5626 IF5626 non-shielded PNP, NPN (Ø x L) 12 mm x 71 mm
User & Safety Instructions
User & Safety Instructions 3318332 ifm Electronic Sensor Inductive IF5626 IF5626 non-shielded PNP, NPN (Ø x L) 12 mm x 71 mm
Description
Ifm IF5626 Inductive Sensor
This text is machine translated.
This text is machine translated.







