
Technical specifications
- Product type
Sensor
- Type
IF5719
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
Cable, open end
- Cable length
2 m
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
40 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 40 mm
- Content
1 pc(s)
- Switching frequency
1500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317944 ifm Electronic Sensor Inductive IF5719 IF5719 M12 non-shielded PNP, NPN (Ø x L) 12 mm x 40 mm
User & Safety Instructions
User & Safety Instructions 3317944 ifm Electronic Sensor Inductive IF5719 IF5719 M12 non-shielded PNP, NPN (Ø x L) 12 mm x 40 mm







