
Technical specifications
- Product type
Sensor
- Type
IF5807
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
60 mm
- (Ø)
11 mm
- Dim
(Ø x L) 11 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
1400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318417 ifm Electronic Sensor Inductive IF5807 IF5807 non-shielded PNP (Ø x L) 11 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318417 ifm Electronic Sensor Inductive IF5807 IF5807 non-shielded PNP (Ø x L) 11 mm x 60 mm







