
Highlights & Details
Ifm IF6074 Inductive Sensor
- For the use in high temperature range up to 150 °C.
- For applications in the steel or glass industry
- Sensor and conditioning electronics in one housing
- Robust stainless steel housing for use in harsh industrial environments
- Long silicone cable enables clamping point in the non-critical range
Technical specifications
- Dimensions [mm] M12 x 1 / L = 56
- Working distance [mm]: 0...2.4
- Ambient temperature-1 [°C]: 0...150
- Application: High temperature applications
- Output function: Closer
- Operating voltage [V]: 10... 35 DC
- Continuous current carrying capacity of the switching output DC [mA]: 120
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 220,500
- Thread name M12 x 1
- Hysteresis: 3...15
- Cable: 5 m, silicone; highly flexible; 3 x 0.22 mm²
- Correction factor (Al): 0.2
- Correction factor (Cu): 0.1
- Correction factor (Ms): 0.3
- Correction factor (V2A) 0.6
- Short-circuit-proof: Yes
- max. Voltage drop switch output DC [V]: 2
- MTTF: 1273
- Test mark (special cases): CCC
- Switching distance [mm]: 3
- Switching frequency DC [Hz]: 500
- Switch point drift: -15...15
- Protection system: IP 65
- Protection class III
- Current consumption: < 15
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IF6074
- Min. operating voltage
10 V DC
- Max. operating voltage
35 V DC
- Operating voltage
10 - 35 V DC
- Contact type
1 maker
- Switching distance (max.)
3 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Connector
Cable, open end
- Cable length
5 m
- Min. temperature
0 °C
- Max. temperature
150 °C
- Length
56 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 56 mm
- Content
1 pc(s)
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320253 ifm Electronic Sensor Inductive IF6074 IF6074 shielded PNP (Ø x L) 12 mm x 56 mm
User & Safety Instructions
User & Safety Instructions 3320253 ifm Electronic Sensor Inductive IF6074 IF6074 shielded PNP (Ø x L) 12 mm x 56 mm
Description
Ifm IF6074 Inductive Sensor
This text is machine translated.
This text is machine translated.










