
Highlights & Details
Ifm IF7101 inductive sensor
- Very good value for money
- Robust metal casing for use in harsh industrial environments
- Very high switching frequency
- Well visible indication of the switching state
- For accurate detection of position on machines
Technical specifications
- Dimensions [mm] M12 x 1 / L = 60
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...3.24
- Ambient temperature-1 [°C]: -25...70
- Output function: Closer
- Special feature: Gold-plated contacts
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Electrical version: PNP
- Embedded software included: No.
- Housing: Threaded design
- Weight [g]: 27,200
- Thread name M12 x 1
- Hysteresis: 3...15
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1134
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 4 ± 10 %
- Switching distance [mm]: 4
- Switching frequency DC [Hz]: 700
- Switch point drift: -10...10
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IF7101
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316048 ifm Electronic Sensor Inductive IF7101 IF7101 M12 non-shielded PNP (Ø x L) 12 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3316048 ifm Electronic Sensor Inductive IF7101 IF7101 M12 non-shielded PNP (Ø x L) 12 mm x 60 mm
Description
Ifm IF7101 inductive sensor
This text is machine translated.
This text is machine translated.







