
Highlights & Details
Ifm IFC234 Inductive Sensor
- Rugged housing for use in metal processing
- Resistant to oils and coolants
- High switching distance for high plant availability
- Output function NO / NC programmable
- With optical assembly and adjustment help
Technical specifications
- Dimensions [mm] M12 x 1 / L = 60
- Display: Switch status: 4 x 90° LED, yellow; adjustment help: 1 x LED, red
- Working distance [mm]: 0...3.25
- Ambient temperature-1 [°C]: -25...70
- Tightening torque [Nm]: 7
- Application: Use in tool machines, cooling agents and lubricants
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Special feature: Gold-plated contacts; increased switching distance; visual adjusting help
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP/NPN
- Increased switching distance: Yes
- Housing: Threaded design
- Weight [g]: 27,700
- Thread name M12 x 1
- Hysteresis: 1...15
- Correction factor (Al): 0.5
- Correction factor (Cu): 0.4
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 1
- max. Voltage drop switch output DC [V]: 4.6
- Minimum load current [mA]: 4
- MTTF: 1424
- Optical adjustment tool: Yes
- Test mark (special cases): CCC
- Switching distance [mm]: 4
- Switching frequency DC [Hz]: 700
- IP 68; ("Coolant")
- Protection class: II
- Plug connection: Plug - pin layout: 0142 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IFC234
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
NPN
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
60 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318259 ifm Electronic Sensor Inductive IFC234 IFC234 M12 shielded PNP, NPN
User & Safety Instructions
User & Safety Instructions 3318259 ifm Electronic Sensor Inductive IFC234 IFC234 M12 shielded PNP, NPN
Description
Ifm IFC234 Inductive Sensor
This text is machine translated.
This text is machine translated.







