
Highlights & Details
Ifm IFM205 inductive sensor
- High shock and vibration resistance for use in mobile working machines
- E1 type approval by the Federal Motor Transport Authority
- High noise immunity
- Large operating temperature and operating voltage ranges
- High leak tightness for demanding harsh environmental conditions
Technical specifications
- Dimensions [mm] M12 x 1 / L = 70
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...3.24
- Ambient temperature-1 [°C]: -40...85
- Application: Use in mobile and harsh applications
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Gold-plated contacts; increased switching distance
- Operating voltage [V]: 10... 60 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Increased switching distance: Yes
- Housing: Threaded design
- Weight [g]: 30,000
- Thread name M12 x 1
- Hysteresis: 1...20
- Correction factor (Al): 0.5
- Correction factor (Cu): 0.4
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 662
- Switching distance [mm]: 4
- Switching frequency DC [Hz]: 400
- PROTECTION CLASS IP 67; IP 69K
- Protection class: II
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IFM205
- Min. operating voltage
10 V DC
- Max. operating voltage
60 V DC
- Operating voltage
10 - 60 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
M12
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
70 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 70 mm
- Content
1 pc(s)
- Switching frequency
400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317879 ifm Electronic Sensor Inductive IFM205 IFM205 M12 shielded PNP (Ø x L) 12 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3317879 ifm Electronic Sensor Inductive IFM205 IFM205 M12 shielded PNP (Ø x L) 12 mm x 70 mm
Description
Ifm IFM205 inductive sensor
This text is machine translated.
This text is machine translated.







