
Technical specifications
- Product type
Sensor
- Type
IFS242
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
NPN
- Model
Inductive
- Installation type
shielded
- Connector
M12
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317343 ifm Electronic Sensor Inductive IFS242 IFS242 shielded NPN (Ø x L) 12 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3317343 ifm Electronic Sensor Inductive IFS242 IFS242 shielded NPN (Ø x L) 12 mm x 60 mm







