
Technical specifications
- Product type
Sensor
- Type
IFS256
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65/IP67/IP69K
- Length
40 mm
- Height
40 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 40 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317430 ifm Electronic Sensor Inductive IFS256 IFS256 M12 shielded PNP (Ø x H) 12 mm x 40 mm
User & Safety Instructions
User & Safety Instructions 3317430 ifm Electronic Sensor Inductive IFS256 IFS256 M12 shielded PNP (Ø x H) 12 mm x 40 mm







