
Highlights & Details
Ifm IFS706 Inductive Sensor
- For use in industrial, mobile, cooling and lubricant applications
- High protection class to meet the requirements of harsh industrial ambient
- Flexible use thanks to a large operating temperature range
- Reliable detection due to high switching distance and low sensor tolerances
- Reduction of the storage by broad application range
Technical specifications
- Dimensions [mm] M12 x 1 / L = 40
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...5.67
- Ambient temperature-1 [°C]: -40...85
- Application: Industrial applications / factory automation
- Output function: NC
- Special feature: Increased switching distance
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Electrical version: NPN
- Increased switching distance: Yes
- Housing: Threaded design
- Weight [g]: 74,200
- Thread name M12 x 1
- Hysteresis: 3...15
- Cable: 2 m, PUR, Ø 4 mm; burning characteristics according to ECE R118 REV.2; 3 x 0.34 mm²
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 808
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 7 ± 10 %
- Switching distance [mm]: 7
- Switching frequency DC [Hz]: 700
- Switch point drift: -10...10
- PROTECTION CLASS IP 65; IP 66; IP 67; IP 68; IP 69K
- Protection class III
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IFS706
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
- Switching distance (max.)
7 mm
- Outputs
NPN
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
40 mm
- (Ø)
4 mm
- Dim
(Ø x L) 4 mm x 40 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317060 ifm Electronic Sensor Inductive IFS706 IFS706 non-shielded NPN (Ø x L) 4 mm x 40 mm
User & Safety Instructions
User & Safety Instructions 3317060 ifm Electronic Sensor Inductive IFS706 IFS706 non-shielded NPN (Ø x L) 4 mm x 40 mm
Description
Ifm IFS706 Inductive Sensor
This text is machine translated.
This text is machine translated.







