
Highlights & Details
Ifm IFT205 inductive sensor
- High operating temperature range
- Temperature shock resistant even with frequent temperature changes
- Rugged stainless steel housing for use in the food industry
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class to meet the requirements of harsh industrial ambient
Technical specifications
- Dimensions [mm] M12 x 1 / L = 70
- Display: Switch status: 4 x 90° LED, yellow; adjustment help: 1 x LED, red
- Working distance [mm]: 0...3.24
- Ambient temperature-1 [°C]: 0...100
- Tightening torque [Nm]: 15
- Application: Regular cleaning processes
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Gold-plated contacts; increased switching distance; visual adjusting help
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP/NPN
- Increased switching distance: Yes
- Housing: Threaded design
- Thread name M12 x 1
- Hysteresis: 1...20
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.5; (only in 2-wire operation)
- max. Voltage drop switch output DC [V]: 2.5
- Minimum load current [mA]: 2; (only in 2-wire operation)
- MTTF: 1500
- Optical adjustment tool: Yes
- Test mark (special cases): CCC
- Switching distance [mm]: 4
- Switching frequency DC [Hz]: 500
- PROTECTION CLASS IP 68; IP 69K
- Protection class: II
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IFT205
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
NPN
- Enclosure material
Stainless steel V4A
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
100 °C
IP68/IP69K
- Length
70 mm
- Height
70 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 70 mm
- Content
1 pc(s)
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318226 ifm Electronic Sensor Inductive IFT205 IFT205 M12 shielded PNP, NPN (Ø x H) 12 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3318226 ifm Electronic Sensor Inductive IFT205 IFT205 M12 shielded PNP, NPN (Ø x H) 12 mm x 70 mm
Description
Ifm IFT205 inductive sensor
This text is machine translated.
This text is machine translated.







