
Highlights & Details
Ifm IFT206 Inductive Sensor
- High operating temperature range
- Temperature shock resistant even with frequent temperature changes
- Rugged stainless steel housing for use in the food industry
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class to meet the requirements of harsh industrial ambient
Technical specifications
- Dimensions [mm] M12 x 1 / L = 50
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...3.25
- Ambient temperature-1 [°C]: 0...100
- Application: Regular cleaning processes
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Increased switching distance
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Increased switching distance: Yes
- Housing: Threaded design
- Weight [g]: 250,500
- Thread name M12 x 1
- Hysteresis: 1...20
- Cable: 6 m, PVC, Ø 4.9 mm, 3 x 0.34 mm²
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1669
- Test mark (special cases): CCC
- Switching distance [mm]: 4
- Switching frequency DC [Hz]: 800
- IP 68; IP 69K; ("COP") PROTECTION CLASS
- Protection class: II
- Power consumption 10; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IFT206
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
shielded
- Size
M12
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
100 °C
- Length
50 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
800 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318272 ifm Electronic Sensor Inductive IFT206 IFT206 M12 shielded PNP (Ø x L) 12 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 3318272 ifm Electronic Sensor Inductive IFT206 IFT206 M12 shielded PNP (Ø x L) 12 mm x 50 mm
Description
Ifm IFT206 Inductive Sensor
This text is machine translated.
This text is machine translated.







