
Highlights & Details
Ifm IFT243 Inductive Sensor
- Robust all-metal casing made of stainless steel for use in the food industry
- High operating temperature range
- Temperature shock resistant even with frequent temperature changes
- Resistant to high pressure cleaning with aggressive cleaning agents
- High switching distance for high plant availability
Technical specifications
- Dimensions [mm]: Ø 12 / L = 60
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...2.4
- Ambient temperature-1 [°C]: 0...100
- Tightening torque [Nm]: 15
- Application: Continuous cleaning with aggressive cleaning agents; Regular cleaning processes
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Gold-plated contacts; increased switching distance; full metal housing
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 50
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Embedded software included: Yes
- Increased switching distance: Yes
- Full-metal housing: Yes
- Cylindrical housing
- Weight [g]: 19,645
- Hysteresis: 1...20
- Correction factor (Al): 0.6
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.7
- Correction factor (V2A) 0.6
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1258
- Test mark (special cases): CCC
- Switching distance [mm]: 3
- Switching frequency DC [Hz]: 100
- PROTECTION CLASS IP 68; IP 69K
- Protection class III
- Plug connection: Plug - pin layout: Zero - plug connection: 1 x M12; contacts: Gold-plated
- Current consumption: < 20
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IFT243
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
3 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
0 °C
- Max. temperature
100 °C
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318233 ifm Electronic Sensor Inductive IFT243 IFT243 M12 shielded PNP (Ø x L) 12 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318233 ifm Electronic Sensor Inductive IFT243 IFT243 M12 shielded PNP (Ø x L) 12 mm x 60 mm
Description
Ifm IFT243 Inductive Sensor
This text is machine translated.
This text is machine translated.







