
Highlights & Details
Ifm IG5377 Inductive sensor
- Robust metal casing for use in harsh industrial environments
- High operating temperature range
- High protection class to meet the requirements of harsh industrial ambient
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 80
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...6.5
- Ambient temperature-1 [°C]: -20...80
- Short-circuit protection version: Synchronised
- Output function: NC
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Built: Not flush-mounted
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 154,400
- Thread name M18 x 1
- Hysteresis: 1...15
- Cable: 2 m, PVC; 3 x 0.5 mm²
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1844
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 8 ± 10 %
- Switching distance [mm]: 8
- Switching frequency DC [Hz]: 300
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Power consumption 15; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IG5377
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 breaker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
80 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 80 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317901 ifm Electronic Sensor Inductive IG5377 IG5377 M18 x 1 non-shielded PNP (Ø x L) 18 mm x 80 mm
User & Safety Instructions
User & Safety Instructions 3317901 ifm Electronic Sensor Inductive IG5377 IG5377 M18 x 1 non-shielded PNP (Ø x L) 18 mm x 80 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








