
Technical specifications
- Product type
Sensor
- Type
IG5404
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Model
Inductive
- Installation type
non-shielded
- Size
M18
- Connector
Cable, open end
- Cable length
6 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
80 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 80 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317996 ifm Electronic Sensor Inductive IG5404 IG5404 M18 non-shielded PNP (Ø x L) 18 mm x 80 mm
User & Safety Instructions
User & Safety Instructions 3317996 ifm Electronic Sensor Inductive IG5404 IG5404 M18 non-shielded PNP (Ø x L) 18 mm x 80 mm







