
Highlights & Details
Ifm IG5597 inductive sensor
- Output function NO / NC programmable
- Two-wire technology
- Robust metal casing for use in harsh industrial environments
- High operating temperature range
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 76
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...6.5
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10... 55 DC
- Continuous current carrying capacity of the switching output DC [mA]: 400
- Built: Not flush-mounted
- Electrical version: PNP/NPN
- Housing: Threaded design
- Weight [g]: 60,800
- Thread name M18 x 1
- Hysteresis: 1...15
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Max. Residual current [mA]: 0.8
- max. Voltage drop switch output DC [V]: 4.6
- Minimum load current [mA]: 4
- MTTF: 1806
- Real switching distance Sr [mm]: 8 ± 10 %
- Switching distance [mm]: 8
- Switching frequency DC [Hz]: 300
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IG5597
- Min. operating voltage
10 V DC
- Max. operating voltage
55 V DC
- Operating voltage
10 - 55 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
NPN
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
76 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317932 ifm Electronic Sensor Inductive IG5597 IG5597 M18 x 1 non-shielded PNP, NPN
User & Safety Instructions
User & Safety Instructions 3317932 ifm Electronic Sensor Inductive IG5597 IG5597 M18 x 1 non-shielded PNP, NPN
Description
Ifm IG5597 inductive sensor
This text is machine translated.
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








