
Highlights & Details
Ifm IG5647 Inductive sensor
- Magnetic field proof for applications in the welding field
- Very high switching frequency
- Robust metal casing for use in harsh industrial environments
- Well visible indication of the switching state
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 60
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...4.05
- Ambient temperature-1 [°C]: -25...70
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Magnetic field proof
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 65,500
- Thread name M18 x 1
- Hysteresis: 1...15
- Correction factor (Al): 0.3
- Correction factor (Cu): 0.2
- Correction factor (Ms): 0.4
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Magnetic field proof: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1434
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 5 ± 10 %
- Switching distance [mm]: 5
- Switching frequency DC [Hz]: 700
- Switch point drift: -10...10
- IP 67 protection
- Protection class: II
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Power consumption 15; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IG5647
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
5 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Inductive
- Installation type
shielded
- Size
M18 x 1
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
60 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
700 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318914 ifm Electronic Sensor Inductive IG5647 IG5647 M18 x 1 shielded PNP (Ø x L) 18 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3318914 ifm Electronic Sensor Inductive IG5647 IG5647 M18 x 1 shielded PNP (Ø x L) 18 mm x 60 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








