
Technical specifications
- Product type
Sensor
- Type
IG5846
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Antivalent
- Switching distance (max.)
10 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
45 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 45 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318484 ifm Electronic Sensor Inductive IG5846 IG5846 M18 x 1 non-shielded PNP (Ø x L) 18 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 3318484 ifm Electronic Sensor Inductive IG5846 IG5846 M18 x 1 non-shielded PNP (Ø x L) 18 mm x 45 mm
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








