
Technical specifications
- Product type
Sensor
- Type
IG7105
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
75 °C
- Length
60 mm
- (Ø)
4.0 mm
- Dim
(Ø x L) 4.0 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316677 ifm Electronic Sensor Inductive IG7105 IG7105 M18 x 1 non-shielded PNP (Ø x L) 4.0 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3316677 ifm Electronic Sensor Inductive IG7105 IG7105 M18 x 1 non-shielded PNP (Ø x L) 4.0 mm x 60 mm







