
Highlights & Details
Ifm IGC221 Inductive Sensor
- For use in machine tools and metal processing
- Resistant to oils and coolants
- High protection class to meet the requirements of harsh industrial ambient
- Well visible indication of the switching state
- High switching distance for high plant availability
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 60
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...6.48
- Ambient temperature-1 [°C]: -25...70
- Application: Use in tool machines, cooling agents and lubricants
- Output function: Closer
- Special feature: Gold-plated contacts
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Embedded software included: No.
- Housing: Threaded design
- Weight [g]: 47,800
- Thread name M18 x 1
- Hysteresis: 3...15
- Correction factor (Al): 0.4
- Correction factor (Cu): 0.3
- Correction factor (Ms): 0.5
- Correction factor (V2A) 0.7
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1083
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 8 ± 10 %
- Switching distance [mm]: 8
- Switching frequency DC [Hz]: 400
- Switch point drift: -10...10
- IP 68; ("Coolant")
- Protection class: II
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IGC221
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
M12
- Features
coolant/lubricant-resistant
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
60 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
400 Hz
- Weight
0.05
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317841 ifm Electronic Sensor Inductive IGC221 IGC221 M18 shielded PNP (Ø x L) 18 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3317841 ifm Electronic Sensor Inductive IGC221 IGC221 M18 shielded PNP (Ø x L) 18 mm x 60 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








