
Highlights & Details
Ifm IGC249 Inductive Sensor
- For use in machine tools and metal processing
- Resistant to oils and coolants
- Extremely robust thanks to active metal surface
- Selective detection of ferrous metals and insensitivity to aluminum chips
- Well visible indication of the switching state
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 70
- Display: Switch status 4 x 90° LED, yellow
- Working distance [mm]: 0...3.64
- Ambient temperature-1 [°C]: -25...70
- Tightening torque [Nm]: 50
- Application: Use in tool machines, cooling agents and lubricants
- Short-circuit protection version: Synchronised
- Output function: Closer
- Special feature: Gold-plated contacts; full metal housing; correction factor K=0
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Compressive strength [bar]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Embedded software included: Yes
- Full-metal housing: Yes
- Housing: Threaded design
- Weight [g]: 55,300
- Thread name M18 x 1
- Hysteresis: 1...20
- Correction factor (V2A) 0.5
- Correction factor K=0: Yes
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- Media: Detects only Fe-metals; resistant to aluminum chips
- MTTF: 1258
- Switching distance [mm]: 4.5
- Switching frequency DC [Hz]: 100
- IP 68; ("Coolant")
- Protection class III
- Plug connection: Plug - pin layout: Zero - plug connection: 1 x M12; contacts: Gold-plated
- Current consumption: < 20
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IGC249
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
4.5 mm
- Outputs
PNP
- Enclosure material
Metal
- Model
Inductive
- Material properties
oil-resistant
- Installation type
shielded
- Size
M18 x 1
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
70 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 70 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318999 ifm Electronic Sensor Inductive IGC249 IGC249 M18 x 1 shielded PNP (Ø x L) 18 mm x 70 mm
User & Safety Instructions
User & Safety Instructions 3318999 ifm Electronic Sensor Inductive IGC249 IGC249 M18 x 1 shielded PNP (Ø x L) 18 mm x 70 mm
Description
This text is machine translated.
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








