
Technical specifications
- Product type
Sensor
- Type
IGS240
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M18 x 1
- Connector
M12
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65/IP67/IP69K
- Length
60 mm
- Height
60 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317665 ifm Electronic Sensor Inductive IGS240 IGS240 M18 x 1 shielded PNP (Ø x H) 18 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3317665 ifm Electronic Sensor Inductive IGS240 IGS240 M18 x 1 shielded PNP (Ø x H) 18 mm x 60 mm







