
Technical specifications
- Product type
Sensor
- Type
IGS246
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
NPN
- Model
Inductive
- Installation type
shielded
- Size
M18 x 1
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
60 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317752 ifm Electronic Sensor Inductive IGS246 IGS246 M18 x 1 shielded NPN
User & Safety Instructions
User & Safety Instructions 3317752 ifm Electronic Sensor Inductive IGS246 IGS246 M18 x 1 shielded NPN







