
Highlights & Details
Ifm IGS291 Inductive Sensor
- For use in industrial, mobile, cooling and lubricant applications
- High protection class to meet the requirements of harsh industrial ambient
- Correction factor 1: Same switching distance on all metals
- Very high switching frequency
- Vibration and shock proof
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 60
- Display: Switch status 4 x LED, yellow
- Working distance [mm]: 0...9.72
- Ambient temperature-1 [°C]: -40...85
- Application: Material handling; cold store / shock freezing; For use in industrial, mobile, cooling and lubricant applications; Industrial applications / factory automation
- Output function: Closer
- Special feature: Gold-plated contacts; increased switching distance; correction factor K=1; magnetic field proof
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Electrical version: PNP
- Embedded software included: Yes
- Increased switching distance: Yes
- Housing: Threaded design
- Weight [g]: 40,500
- Thread name M18 x 1
- Hysteresis: 3...15
- Correction factor (Al): 1
- Correction factor (Cu): 1
- Correction factor (Ms): 1
- Correction factor (V2A) 1
- Correction factor K=1: Yes
- Correction factor steel (St37): 1
- Short-circuit protection: Yes
- Magnetic field proof: Yes
- Max. Magnetic field strength [MT]: 300
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 470
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 12 ± 10 %
- Switching distance [mm]: 12
- Switching frequency DC [Hz]: 2000
- Switch point drift: -10...10
- PROTECTION CLASS IP 65; IP 66; IP 67; IP 68; IP 69K
- Protection class III
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
- Current consumption: < 20
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
IGS291
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
12 mm
- Outputs
PNP
- Enclosure material
Stainless steel V4A
- Model
Inductive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
M12
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP65/IP67/IP69K
- Length
60 mm
- Height
60 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 60 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317846 ifm Electronic Sensor Inductive IGS291 IGS291 M18 x 1 non-shielded PNP (Ø x H) 18 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3317846 ifm Electronic Sensor Inductive IGS291 IGS291 M18 x 1 non-shielded PNP (Ø x H) 18 mm x 60 mm
Description
Ifm IGS291 Inductive Sensor
This text is machine translated.
This text is machine translated.







